Part Details for 0828746 by Phoenix Contact
Overview of 0828746 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0828746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7688-ND
|
DigiKey | MARKER 1=1 CARD OF 60 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
660 In Stock |
|
$5.2562 / $8.5200 | Buy Now |
DISTI #
651-0828746
|
Mouser Electronics | Labels & Industrial Warning Signs UCT-TMF 6 RoHS: Compliant | 583 |
|
$5.2000 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.4 x 4.7 mm - Number of individual labels: 60 RoHS: Compliant |
220 In Stock 5037 Factory Stock |
|
$4.8900 / $5.9200 | Buy Now |
DISTI #
0828746
|
TTI | Labels & Industrial Warning Signs UCT-TMF 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 553 In Stock |
|
$5.1300 / $6.8700 | Buy Now |
DISTI #
000000000003635751
|
Sager | Labels & Industrial Warning Signs UCT-TMF 6 Min Qty: 10 | 8 |
|
$5.8000 / $7.0100 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.4 x 4.7 mm - Number of individual labels: 60 RoHS: Compliant |
220 In Stock 5037 Factory Stock |
|
$4.8900 / $5.9200 | Buy Now |
Part Details for 0828746
0828746 CAD Models
0828746 Part Data Attributes
|
0828746
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0828746
Phoenix Contact
Terminal Block Accessory, Marking Item, PC, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PC | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0828746
This table gives cross-reference parts and alternative options found for 0828746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0828746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0829196 | Terminal Block Accessory, | Phoenix Contact | 0828746 vs 0829196 |