Part Details for 0828572 by Phoenix Contact
Overview of 0828572 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0828572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0828572-ND
|
DigiKey | WIRE MARKR SLIP-ON 4.3MM X 12MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$4.4080 / $7.1400 | Buy Now |
DISTI #
651-0828572
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-WMS 3,2 (12X4)YE RoHS: Compliant | 8 |
|
$4.4000 / $6.9000 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: slide-on - for terminal block width: 5.2 mm - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 12 x 4 mm - Number of individual labels: 55 RoHS: Compliant | 0 |
|
$4.4900 / $6.5600 | Buy Now |
DISTI #
30243633
|
Verical | Cable Markers Printable Polycarbonate Yellow RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1627 | Americas - 8 |
|
$1.7210 | Buy Now |
DISTI #
000000000003668009
|
Sager | Terminal Block Tools & Accessories UCT-WMS 3,2 (12X4)YE Min Qty: 8 | 0 |
|
$5.5400 / $6.4700 | Buy Now |
|
Master Electronics | Conductor marking collar - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: slide-on - for terminal block width: 5.2 mm - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 12 x 4 mm - Number of individual labels: 55 RoHS: Compliant | 0 |
|
$4.4900 / $6.5600 | Buy Now |
Part Details for 0828572
0828572 CAD Models
0828572 Part Data Attributes
|
0828572
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0828572
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |