Part Details for 0828457 by Phoenix Contact
Overview of 0828457 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16395-ND
|
DigiKey | LABEL STANDARD 3.66" X 1.22" WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$88.4600 | Buy Now |
DISTI #
651-0828457
|
Mouser Electronics | Terminal Block Tools & Accessories WML 20 (31X25)R RoHS: Compliant | 6 |
|
$88.4600 | Buy Now |
|
Onlinecomponents.com | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 20 mm - lettering field size: 31 x 25 mm - Number of individual labels: 500 RoHS: Compliant |
6 In Stock 48 Factory Stock |
|
$85.0000 / $88.0200 | Buy Now |
DISTI #
80325524
|
Verical | Cable marker label, Roll, white, unlabeled RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$111.6050 / $114.4260 | Buy Now |
DISTI #
0828457
|
TTI | Terminal Block Tools & Accessories WML 20 (31X25)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.7700 / $94.3400 | Buy Now |
DISTI #
000000000003668005
|
Sager | Terminal Block Tools & Accessories WML 20 (31X25)R Min Qty: 1 | 0 |
|
$108.6000 / $121.6400 | Buy Now |
|
Master Electronics | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 20 mm - lettering field size: 31 x 25 mm - Number of individual labels: 500 RoHS: Compliant |
6 In Stock 48 Factory Stock |
|
$85.0000 / $88.0200 | Buy Now |
|
Neutron USA | Cable marker label, Roll, white, cable: = 20 mm, 31x25mm field, 500/roll, WML 20 (31X25)R, Price per roll | 13 |
|
$253.6700 | Buy Now |
Part Details for 0828457
0828457 CAD Models
0828457 Part Data Attributes
|
0828457
Phoenix Contact
Buy Now
|
Compare Parts:
0828457
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |