Part Details for 0827561 by Phoenix Contact
Overview of 0827561 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827561-ND
|
DigiKey | WIRE MARKER SLIP-ON 3.6X12MM YLW Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9750 | Buy Now |
DISTI #
651-0827561
|
Mouser Electronics | Wire Labels & Markers UC-WMCO 2,9 (12X3,5) YE RoHS: Compliant | 0 |
|
$8.2600 / $8.9000 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 2.1 ... 2.9 mm - lettering field size: 12 x 3.5 mm - Number of individual labels: 40 RoHS: Compliant | 0 |
|
$6.8900 / $8.6800 | Buy Now |
DISTI #
000000000005575885
|
Sager | Wire Labels & Markers UC-WMCO 2,9 (12X3,5) YE Min Qty: 10 | 0 |
|
$8.4600 / $9.8700 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 2.1 ... 2.9 mm - lettering field size: 12 x 3.5 mm - Number of individual labels: 40 RoHS: Compliant | 0 |
|
$6.8900 / $8.6800 | Buy Now |