Part Details for 0827082 by Phoenix Contact
Overview of 0827082 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827082-ND
|
DigiKey | WIRE MARKER CLIP-ON 12MM X 4MM Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4924 | Buy Now |
DISTI #
651-0827082
|
Mouser Electronics | Wire Labels & Markers PATO 2/12 RoHS: Compliant | 0 |
|
$0.4710 / $0.7600 | Order Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 12 mm RoHS: Compliant | 0 |
|
$0.4732 / $0.6732 | Buy Now |
DISTI #
000000000003809249
|
Sager | Wire Labels & Markers PATO 2/12 Min Qty: 1000 | 0 |
|
$0.5925 / $0.6144 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 12 mm RoHS: Compliant | 0 |
|
$0.4732 / $0.6732 | Buy Now |