Part Details for 0826-1X4T-23-F by Bel Fuse
Results Overview of 0826-1X4T-23-F by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0826-1X4T-23-F Information
0826-1X4T-23-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3J356R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -2 A, 0.3 Ω@-10 V, SOT-23F | |
SSM3J332R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -30 V, -6 A, 0.042 Ω@-10 V, SOT-23F | |
SSM3J351R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -3.5 A, 0.134 Ω@-10 V, SOT-23F, AEC-Q101 |
Price & Stock for 0826-1X4T-23-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1435-ND
|
DigiKey | CONN JACK 4PORT PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
716 In Stock |
|
$16.0865 / $24.8700 | Buy Now |
DISTI #
0826-1X4T-23-F
|
Avnet Americas | CONN RJ-45 RCP 48 POS 2.03MM SLDR RA TH 64TERM 4PORT. - Trays (Alt: 0826-1X4T-23-F) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray |
328 |
|
$15.5062 | Buy Now |
DISTI #
V99:2348_14270224
|
Arrow Electronics | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 64 Terminal 4 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1910 | Americas - 2 |
|
$1.1360 / $5.9704 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
62 In Stock |
|
$16.0300 / $20.9900 | Buy Now |
DISTI #
66222003
|
Verical | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 64 Terminal 4 Port Tray Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 62 |
|
$21.4760 / $27.2870 | Buy Now |
DISTI #
32459186
|
Verical | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 64 Terminal 4 Port Tray Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 2 |
|
$1.1360 | Buy Now |
DISTI #
0826-1X4T-23-F
|
Avnet Abacus | (Alt: 0826-1X4T-23-F) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
62 In Stock |
|
$16.0300 / $20.9900 | Buy Now |
Part Details for 0826-1X4T-23-F
0826-1X4T-23-F CAD Models
0826-1X4T-23-F Part Data Attributes
|
0826-1X4T-23-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0826-1X4T-23-F
Bel Fuse
TELECOM AND DATACOM CONNECTOR, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | BelFuse | |
Connector Type | TELECOM AND DATACOM CONNECTOR |