Part Details for 0825020TNAB by Essentra Components
Overview of 0825020TNAB by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825020TNAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-0825020TNAB-ND
|
DigiKey | THUMB NUT, KNURLED, 1/4-20 THREA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
489 In Stock |
|
$0.1709 / $0.3500 | Buy Now |
DISTI #
144-0825020TNAB
|
Mouser Electronics | Screws & Fasteners Thumb Nut, Knurled, 1/4-20 Thread, .365 Height RoHS: Compliant | 0 |
|
$0.1710 / $0.3100 | Order Now |
DISTI #
72025934
|
RS | Thumb Nut, Knurled, 1/4-20 Thread, .365 Height | Essentra Components 0825020TNAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 481 |
|
$0.2970 / $0.3540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1211 | Buy Now |
|
Onlinecomponents.com | Black Nylon Knurled Thumb Nut - 1/4-20 - Outside Diameter 13.7 mm (0.540 in) - Overall Height 9.3 mm (0.365 in) RoHS: Compliant | 0 |
|
$0.0940 / $0.1746 | Buy Now |