There are no models available for this part yet.
Overview of 0825012 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0825012 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-0825012
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8/27 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$10.5400 / $10.9500 | Order Now | |
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - white - red - ... - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$8.6900 / $11.8200 | Buy Now | ||
DISTI #
000000000003477387
|
Sager | Terminal Block Tools & Accessories ZB 8/27 CUS 1 strip is 1 piece | 0 |
|
Buy Now | ||
Master Electronics | Zack marker strip - can be ordered: Strip - white - red - ... - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$8.6900 / $11.8200 | Buy Now |
CAD Models for 0825012 by Phoenix Contact
Part Data Attributes for 0825012 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|