Part Details for 0824966 by Phoenix Contact
Overview of 0824966 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0824966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0824966
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5/BU CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$10.1300 / $11.7800 | Order Now |
|
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - blue - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
DISTI #
000000000003477371
|
Sager | Terminal Block Tools & Accessories ZB 5/BU CUS 1 strip is 1 piece | 0 |
|
Buy Now | |
|
Master Electronics | Zack marker strip - can be ordered: Strip - blue - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
Part Details for 0824966
0824966 CAD Models
0824966 Part Data Attributes
|
0824966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0824966
Phoenix Contact
Terminal Block Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0824966
This table gives cross-reference parts and alternative options found for 0824966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0824966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZB5/YECUS | Terminal Block Accessory | Phoenix Contact | 0824966 vs ZB5/YECUS |
0824968 | Terminal Block Accessory | Phoenix Contact | 0824966 vs 0824968 |
0824972 | Terminal Block Accessory | Phoenix Contact | 0824966 vs 0824972 |
ZB5/OGCUS | Terminal Block Accessory | Phoenix Contact | 0824966 vs ZB5/OGCUS |
0824970 | Terminal Block Accessory | Phoenix Contact | 0824966 vs 0824970 |
0824976 | Terminal Block Accessory | Phoenix Contact | 0824966 vs 0824976 |
ZB5/RDCUS | Terminal Block Accessory | Phoenix Contact | 0824966 vs ZB5/RDCUS |