Part Details for 0824812 by Phoenix Contact
Overview of 0824812 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0824812-ND
|
DigiKey | UC-WMT (15X4) CUS Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1710 | Buy Now |
DISTI #
651-0824812
|
Mouser Electronics | Wire Labels & Markers UC-WMT (15X4) CUS RoHS: Compliant | 0 |
|
$29.5800 / $35.2800 | Order Now |
DISTI #
71849696
|
RS | Cable marker, sheet, UC-WMT (15X4) CUS | Phoenix Contact 0824812 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 / $30.5400 | RFQ |
|
Onlinecomponents.com | Cable marker - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 32 RoHS: Compliant | 0 |
|
$25.1500 / $31.7100 | Buy Now |
DISTI #
000000000005971047
|
Sager | Wire Labels & Markers UC-WMT (15X4) CUS Min Qty: 10 | 0 |
|
$30.9000 / $33.2800 | Buy Now |
|
Master Electronics | Cable marker - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 32 RoHS: Compliant | 0 |
|
$25.1500 / $31.7100 | Buy Now |