Part Details for 0823863 by Phoenix Contact
Overview of 0823863 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0823863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0823863-ND
|
DigiKey | WIRE MARKER CLIP-ON 30MM ORANGE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6650 | Buy Now |
DISTI #
651-0823863
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 3.1 (30X4) OG RoHS: Compliant | 0 |
|
$2.8400 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - orange - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 30 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$2.3000 / $3.3200 | Buy Now |
DISTI #
000000000003477331
|
Sager | Terminal Block Tools & Accessories UC-WMC 3.1 (30X4) OG Min Qty: 10 | 0 |
|
$2.8700 / $3.3600 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - orange - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 30 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$2.3000 / $3.3200 | Buy Now |