Part Details for 0823.039 by Quail Electronics Inc
Overview of 0823.039 by Quail Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 0823.039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2318639
|
Jameco Electronics | AC Power Cord Splitter 16 AWG SJT NEMA5-15P to Triple NEMA 5-15R 38 Inch Min Qty: 1 Container: Each | 382 |
|
$7.9500 / $9.9500 | Buy Now |