Part Details for 0822C by Teledyne e2v
Overview of 0822C by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH0822CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 8 positions, Ny66, Black, BAG | |
G881H0822CEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Dual Row, 8 positions , Ny66, Black, BAG | |
10127820-0822CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |