Part Details for 08211X1T43-F by Bel Fuse
Results Overview of 08211X1T43-F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08211X1T43-F Information
08211X1T43-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 08211X1T43-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
260 In Stock |
|
$6.2300 / $12.8700 | Buy Now |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
260 In Stock |
|
$6.2300 / $12.8700 | Buy Now |
|
Vyrian | Connectors | 352 |
|
RFQ |
Part Details for 08211X1T43-F
08211X1T43-F CAD Models
08211X1T43-F Part Data Attributes
|
08211X1T43-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08211X1T43-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 08211X1T43-F
This table gives cross-reference parts and alternative options found for 08211X1T43-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08211X1T43-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPJU3936AONL | Link-PP Int'L Technology Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | 08211X1T43-F vs LPJU3936AONL |
0821-1X1T-43 | Bel Fuse | Check for Price | Telecom and Datacom Connector | 08211X1T43-F vs 0821-1X1T-43 |