-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XPL2010-821MLD | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4237
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack With Usb, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mountrohs Compliant: Yes |Bel Magnetic Solutions 0821-1X1T-32-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$5.2200 / $8.4900 | Buy Now |
DISTI #
507-2444-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
769 In Stock |
|
$3.9250 / $8.8200 | Buy Now |
DISTI #
81AC4237
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Bulk (Alt: 81AC4237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 567 Partner Stock |
|
RFQ | |
DISTI #
0821-1X1T-32-F
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Trays (Alt: 0821-1X1T-32-F) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8308 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors MAGJACK USB2.0 1A 1GBT with LED RoHS: Compliant |
42 In Stock 480 On Order |
|
$3.7900 / $7.1500 | Buy Now |
|
Quest Components | 421 |
|
$3.5360 / $8.1600 | Buy Now | |
DISTI #
0821-1X1T-32-F
|
Avnet Abacus | CONN MAGJACK 1PORT 100 BASE-T (Alt: 0821-1X1T-32-F) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Modular Connectors / Ethernet Connectors MAGJACK USB2.0 1A 1GBT with LED RoHS: Compliant |
42 In Stock 480 On Order |
|
$3.7900 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy