Part Details for 082-99 by Amphenol RF
Overview of 082-99 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1785-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.4137 | Buy Now |
DISTI #
AMR082-99
|
Heilind Electronics | ADAPTOR | Americas - 0 in Stock |
|
$145.0000 | Buy Now |
|
Onlinecomponents.com | Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style Cable Mount RCP/RCP/RCP Gold RoHS: Compliant | 24 Factory Stock |
|
$120.6900 / $373.2300 | Buy Now |
DISTI #
082-99
|
TME | Adapter, N female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$139.7000 / $199.5700 | RFQ |
DISTI #
AMR082-99
|
Interstate Connecting Components | ADAPTOR | 0 |
|
$145.0000 | Buy Now |
|
Powell Electronics | N-Type Tee Adapter Min Qty: 100 | 16 |
|
$95.4300 / $134.6400 | Buy Now |
|
Master Electronics | Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style Cable Mount RCP/RCP/RCP Gold RoHS: Compliant | 24 Factory Stock |
|
$120.6900 / $373.2300 | Buy Now |
DISTI #
53876.1
|
TestEquity LLC | Amphenol RF 082-99 Adapter, UG-28A/U N-Type T-Shape Jack-Jack-Jack, 50 Ohm, | 0 |
|
$141.3800 | Buy Now |