-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1450
|
Newark | Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Amphenol Rf 082-97-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$10.1900 / $12.4400 | Buy Now |
DISTI #
46AJ0159
|
Newark | Rf Coaxial, N Jack, 50 Ohm, Panel Rohs Compliant: Yes |Amphenol Rf 082-97-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $11.2600 | Buy Now |
DISTI #
70142959
|
RS | N Connector Receptacle Brass Nickel Phosphor Bronze Gold Teflon 1.13 in. | Amphenol RF 082-97-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 233 |
|
$7.7800 / $10.8000 | Buy Now |
DISTI #
AMR082-97-RFX
|
Heilind Electronics | N-TYPE STRAIGHT SOLDER JACK, S PANEL RECEPT. | Americas - 69 in Stock |
|
$5.5000 / $7.5807 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm RoHS: Compliant |
730 In Stock 724 Factory Stock |
|
$4.6200 / $8.3500 | Buy Now |
DISTI #
082-97-RFX
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 48 |
|
$6.7800 / $9.6800 | Buy Now |
DISTI #
AMR082-97-RFX
|
Interstate Connecting Components | N-TYPE STRAIGHT SOLDER JACK, S PANEL RECEPT. | 23 |
|
$5.5000 / $7.5807 | Buy Now |
|
Powell Electronics | N-Type Straight Jack 50 Ohm 4-Hole Flan Min Qty: 100 | 478 |
|
$5.0200 / $6.7200 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm RoHS: Compliant |
730 In Stock 724 Factory Stock |
|
$4.6200 / $8.3500 | Buy Now |
DISTI #
53874.1
|
TestEquity LLC | Amphenol RF 082-97-RFX RF Connector, N-Type, Jack, 4-Hole Flange, Solder Cup, Panel Mount, 50 Ohm | 0 |
|
$7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy