Part Details for 082-6739 by Amphenol Corporation
Overview of 082-6739 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6739
|
Avnet Americas | Connector Type N Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Silver - Bag (Alt: 082-6739) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.2125 / $18.7395 | Buy Now |
DISTI #
082-6739
|
Avnet Americas | Connector Type N Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Silver - Bag (Alt: 082-6739) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-0826739
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST CBL-JCK BHD SDR IP67 RoHS: Compliant | 95 |
|
$15.2100 / $21.1600 | Buy Now |
DISTI #
82-6739
|
TTI | RF Connectors / Coaxial Connectors N ST CBL-JCK BHD SDR IP67 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$15.8400 / $21.1600 | Buy Now |