-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6446IAZ | Renesas Electronics Corporation | Dual (180 Out-of-Phase) PWM and Linear Controller | |
ISL6446IAZ-TK | Renesas Electronics Corporation | Dual (180 Out-of-Phase) PWM and Linear Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5327
|
Newark | N-Type Straight Jack Solder Cup Bulkhead 50 Ohm |Amphenol Rf 082-6446 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $13.9700 | Buy Now |
DISTI #
082-6446-ND
|
DigiKey | N JACK STRAIGHT BULKHEAD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
204 In Stock |
|
$11.8852 / $18.2200 | Buy Now |
DISTI #
71675723
|
RS | N-Type Straight Jack, Solder Cup, Bulkhead, 50 Ohm | Amphenol RF 082-6446 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 / $18.9800 | RFQ |
DISTI #
AMR082-6446
|
Heilind Electronics | N JACK BHD RECEPTACLE | Americas - 0 in Stock |
|
$12.1250 / $14.7778 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
250 In Stock 39 Factory Stock |
|
$9.0800 / $16.0500 | Buy Now |
DISTI #
082-6446
|
TME | Connector: N, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$13.9500 / $19.7800 | RFQ |
DISTI #
AMR082-6446
|
Interstate Connecting Components | N JACK BHD RECEPTACLE | 0 |
|
$12.1250 / $14.7778 | Buy Now |
|
Powell Electronics | N-Type Straight Jack 50 Ohm Bulkhead - R Min Qty: 100 | 26 |
|
$9.8600 / $13.3000 | Buy Now |
DISTI #
082-6446
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.9300 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
250 In Stock 39 Factory Stock |
|
$9.0800 / $16.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy