Part Details for 082-5589-RFX by Amphenol Corporation
Overview of 082-5589-RFX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-5589-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF 082-5589-RFX
|
Avnet Americas | RF / Coaxial Connector, Triaxial, Straight Plug, Crimp, 95 ohm - Bulk (Alt: ARF 082-5589-RFX) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
082-5589-RFX
|
Avnet Americas | Conn Twinax PL 0Hz to 200MHz Crimp ST Cable Mount - Bag (Alt: 082-5589-RFX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.8875 / $10.1215 | Buy Now |
DISTI #
523-82-5589-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors SRT PLUG B8227 B9207 RoHS: Compliant | 49 |
|
$8.3500 / $10.2700 | Buy Now |
DISTI #
82-5589-RFX
|
TTI | RF Connectors / Coaxial Connectors SRT PLUG B8227 B9207 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1251 In Stock |
|
$7.8700 | Buy Now |
DISTI #
82-5589-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |