Part Details for 0819521 by Phoenix Contact
Overview of 0819521 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12619-ND
|
DigiKey | LABELS THERMAL TRANSFER PRINTER Min Qty: 1 Lead time: 8 Weeks Container: 500 per Roll |
12 In Stock |
|
$71.6516 / $76.2600 | Buy Now |
DISTI #
651-0819521
|
Mouser Electronics | Terminal Block Tools & Accessories EMLP (27X12.5)R SR RoHS: Compliant | 7 |
|
$73.0200 / $98.5400 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 12.5 mm - Number of individual labels: 500 RoHS: Compliant | 16 Factory Stock |
|
$72.2300 / $92.4500 | Buy Now |
DISTI #
0819521
|
TTI | Terminal Block Tools & Accessories EMLP (27X12.5)R SR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.9500 / $78.5700 | Buy Now |
DISTI #
000000000002646945
|
Sager | Terminal Block Tools & Accessories EMLP (27X12.5)R SR Min Qty: 1 | 0 |
|
$90.0800 / $100.8800 | Buy Now |
|
Master Electronics | Plastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 12.5 mm - Number of individual labels: 500 RoHS: Compliant | 16 Factory Stock |
|
$72.2300 / $92.4500 | Buy Now |
|
Neutron USA | Plastic label, Roll, silver, 27x12.5mm field, 500Label/roll, EMLP (27X12.5)R SR, Price per roll | 12 |
|
$169.9900 | Buy Now |
Part Details for 0819521
0819521 CAD Models
0819521 Part Data Attributes
|
0819521
Phoenix Contact
Buy Now
|
Compare Parts:
0819521
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |