Part Details for 0819288 by Phoenix Contact
Overview of 0819288 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12618-ND
|
DigiKey | LABEL ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$79.0900 | Buy Now |
DISTI #
651-0819288
|
Mouser Electronics | Wire Labels & Markers EML (15X6) R YE RoHS: Compliant | 20 |
|
$74.5100 / $89.1000 | Buy Now |
|
Onlinecomponents.com | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 6 mm - Number of individual labels: 2500 RoHS: Compliant |
1 In Stock |
|
$70.6000 / $88.9900 | Buy Now |
DISTI #
0819288
|
TTI | Wire Labels & Markers EML (15X6) R YE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.5600 / $76.7700 | Buy Now |
DISTI #
000000000003667913
|
Sager | Wire Labels & Markers EML (15X6) R YE Min Qty: 1 | 0 |
|
$90.1200 / $100.9400 | Buy Now |
|
Master Electronics | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 6 mm - Number of individual labels: 2500 RoHS: Compliant |
1 In Stock |
|
$70.6000 / $88.9900 | Buy Now |
Part Details for 0819288
0819288 CAD Models
0819288 Part Data Attributes
|
0819288
Phoenix Contact
Buy Now
|
Compare Parts:
0819288
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |