Part Details for 0819-48J by API Delevan
Overview of 0819-48J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0819DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 80V 2.4A 175Mohm Sop8 |
Price & Stock for 0819-48J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0819-48J-ND
|
DigiKey | FIXED IND 10UH 95MA 5.2 OHM TH Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3050 | Buy Now |
DISTI #
807-0819-48JTR
|
Mouser Electronics | RF Inductors - Leaded 10uH 5% 5.2ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.4700 / $1.6100 | Order Now |
Part Details for 0819-48J
0819-48J CAD Models
0819-48J Part Data Attributes
|
0819-48J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0819-48J
API Delevan
General Purpose Inductor, 10uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 5.08 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 47 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 0819-48J
This table gives cross-reference parts and alternative options found for 0819-48J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0819-48J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0819R-48J | General Purpose Inductor, 10uH, 5%, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT | API Delevan | 0819-48J vs 0819R-48J |