Part Details for 0819 0006 010 by pro-power
Overview of 0819 0006 010 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 0819 0006 010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7165
|
Newark | Spiral Binding, 12Mm, Black, 25M, External Diameter - Imperial:0.472", External Diameter - Metric:12Mm, Wrap Material:Polyethylene, Wrap Colour:Black, Reel Length (Imperial):82Ft, Reel Length (Metric):25M, Bundle Dia Min - Rohs Compliant: Yes |Pro Power 0819 0006 010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.6300 | Buy Now |
Part Details for 0819 0006 010
0819 0006 010 CAD Models
0819 0006 010 Part Data Attributes
|
0819 0006 010
pro-power
Buy Now
|
Compare Parts:
0819 0006 010
pro-power
|
Samacsys Manufacturer | PRO POWER |