Part Details for 0818920 by Phoenix Contact
Overview of 0818920 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0818920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0818920-ND
|
DigiKey | WIRE MARKER CLIP-ON 23MM ORANGE Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2220 | Buy Now |
DISTI #
651-0818920
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 7.5 (23X8)OG RoHS: Compliant | 0 |
|
$3.9700 / $4.4200 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - orange - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
000000000003477287
|
Sager | Terminal Block Tools & Accessories UC-WMC 7.5 (23X8)OG Min Qty: 5 | 0 |
|
$3.9600 / $4.6200 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - orange - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |
Part Details for 0818920
0818920 CAD Models
0818920 Part Data Attributes
|
0818920
Phoenix Contact
Buy Now
|
Compare Parts:
0818920
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |