Part Details for 0818124 by Phoenix Contact
Results Overview of 0818124 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0818124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5560-ND
|
DigiKey | MARKER 1=1 CARD OF 48 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$6.6300 | Buy Now |
DISTI #
651-0818124
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TMF 10 UNICARD 48 SECTION RoHS: Compliant | 40 |
|
$6.6300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Terminal Block Marker Straight Polyamide White RoHS: Compliant |
80 In Stock 467 Factory Stock |
|
$6.6300 / $9.0200 | Buy Now |
DISTI #
80014554
|
Verical | Connector Accessories Terminal Block Marker Straight Polyamide White Min Qty: 10 Package Multiple: 10 Date Code: 1903 | Americas - 80 |
|
$9.5550 / $11.7260 | Buy Now |
DISTI #
0818124
|
TTI | Terminal Block Tools & Accessories UC-TMF 10 UNICARD 48 SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 373 In Stock |
|
$5.7700 / $7.2500 | Buy Now |
DISTI #
000000000002430667
|
Sager | Terminal Block Tools & Accessories UC-TMF 10 UNICARD 48 SECTION Min Qty: 10 | 0 |
|
$6.6300 / $7.7300 | Buy Now |
|
Master Electronics | Connector Accessories Terminal Block Marker Straight Polyamide White RoHS: Compliant |
80 In Stock 467 Factory Stock |
|
$6.6300 / $9.0200 | Buy Now |
Part Details for 0818124
0818124 CAD Models
0818124 Part Data Attributes
|
0818124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0818124
Phoenix Contact
Terminal Block Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0818124
This table gives cross-reference parts and alternative options found for 0818124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0818124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0815981 | Phoenix Contact | Check for Price | Terminal Block Accessory | 0818124 vs 0815981 |
UC-TMF10VT | Phoenix Contact | Check for Price | Terminal Block Accessory | 0818124 vs UC-TMF10VT |