Part Details for 0816278 by Phoenix Contact
Overview of 0816278 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5681-ND
|
DigiKey | CABLE TIE CABLE MARKERS 4000PCS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$915.9400 | Buy Now |
DISTI #
651-0816278
|
Mouser Electronics | Wire Labels & Markers CMT-3-WH RoHS: Compliant | 1 |
|
$915.9400 | Buy Now |
|
Onlinecomponents.com | Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 24 mm x 8 mm - Number of individual labels: 4000 RoHS: Compliant | 0 |
|
$948.1300 / $1,017.3100 | Buy Now |
DISTI #
0816278
|
TTI | Wire Labels & Markers CMT-3-WH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$900.3200 | Buy Now |
DISTI #
000000000002151328
|
Sager | Wire Labels & Markers CMT-3-WH Min Qty: 1 | 0 |
|
$1,151.4600 | Buy Now |
|
Master Electronics | Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: Assembly with cable binders - cable diameter: ‰¥ 6 mm - lettering field size: 24 mm x 8 mm - Number of individual labels: 4000 RoHS: Compliant | 0 |
|
$948.1300 / $1,017.3100 | Buy Now |
Part Details for 0816278
0816278 CAD Models
0816278 Part Data Attributes:
|
0816278
Phoenix Contact
Buy Now
|
Compare Parts:
0816278
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |