Part Details for 08160800-011 by ITT Interconnect Solutions
Overview of 08160800-011 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-108160800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch |
Price & Stock for 08160800-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-08160800-011
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$0.5710 / $1.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |