-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0816-1X1T-23-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3J356R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -2 A, 0.3 Ω@-10 V, SOT-23F | |
SSM3J332R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -30 V, -6 A, 0.042 Ω@-10 V, SOT-23F | |
SSM3J351R | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -3.5 A, 0.134 Ω@-10 V, SOT-23F, AEC-Q101 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500362
|
element14 Asia-Pacific | , RJ45, , 8P8C, 1, TH RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$4.5100 / $7.0800 | Buy Now |
DISTI #
507-1422-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1744 In Stock |
|
$3.8239 / $6.6200 | Buy Now |
DISTI #
0816-1X1T-23-F
|
Avnet Americas | CONN RJ-45 F 12 POS 2.03MM SLDR RA TH 12TERM - Trays (Alt: 0816-1X1T-23-F) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
0816-1X1T-23-F
|
Avnet Americas | CONN RJ-45 F 12 POS 2.03MM SLDR RA TH 12TERM - Trays (Alt: 0816-1X1T-23-F) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_14270877
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack® Tray Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2435 | Americas - 240 |
|
$3.7430 / $5.0540 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack® Tray RoHS: Compliant |
560 In Stock |
|
$3.7120 / $5.8320 | Buy Now |
DISTI #
67226145
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack® Tray Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 560 |
|
$5.2390 / $7.5790 | Buy Now |
DISTI #
87859289
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack® Tray Min Qty: 2 Package Multiple: 1 Date Code: 2435 | Americas - 240 |
|
$5.0540 | Buy Now |
DISTI #
0816-1X1T-23-F
|
TME | Connector: RJ45, socket, PIN: 8, shielded,with LED, Layout: 8p8c Min Qty: 1 | 0 |
|
$4.8200 / $7.5700 | RFQ |
DISTI #
0816-1X1T-23-F
|
Avnet Abacus | CONN RJ45 F 12 POS 203MM SLDR RA TH 12TERM (Alt: 0816-1X1T-23-F) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 41 Weeks, 0 Days | Abacus - 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0816-1X1T-23-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0816-1X1T-23-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |