Part Details for 08152 by Qualtek Electronics Corporation
Overview of 08152 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1249
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:150Mm Axial Fans, Fixing Centers:161.92Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, Colour:Zinc, External Depth:6.1Mm Rohs Compliant: Yes |Qualtek Electronics 08152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.9800 / $3.7100 | Buy Now |
DISTI #
CR206-ND
|
DigiKey | FAN GUARD 150MM METAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
560 In Stock |
|
$2.0938 / $2.9100 | Buy Now |
DISTI #
562-08152
|
Mouser Electronics | Fan Accessories 150mm Wire Form Fan Guard, Bright Nickel Chrome Finish RoHS: Compliant | 223 |
|
$2.0900 / $2.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Guard 150mm Carbon Steel |
251 In Stock |
|
$2.0200 / $2.7900 | Buy Now |
DISTI #
51663840
|
Verical | Thrml Mgmt Access Fan Guard 150mm Steel Min Qty: 20 Package Multiple: 10 Date Code: 1703 | Americas - 220 |
|
$2.8097 / $3.6954 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
1214069
|
element14 Asia-Pacific | FINGER GUARD RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$2.2148 / $3.0815 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Fan Guard 150mm Carbon Steel |
251 In Stock |
|
$2.0200 / $2.7900 | Buy Now |