Part Details for 0814681 (ALTERNATE: NS 35/ 7 5 AL PERF 2000MM) by Phoenix Contact
Overview of 0814681 (ALTERNATE: NS 35/ 7 5 AL PERF 2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0814681 (ALTERNATE: NS 35/ 7 5 AL PERF 2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169936
|
RS | DIN Rail, Perforated, Aluminum, L 6.56 (2m),W 1.38" (35mm),H 0.3" (7.5mm),NS35 | Phoenix Contact 0814681 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3039 |
|
$31.3400 | Buy Now |