-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0813-1X1T-57-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NJLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3413
|
Newark | Rj45 Jack, R/A, 8P8C, 1Port, Shld, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Por... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.9200 | Buy Now |
DISTI #
507-1421-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10365 In Stock |
|
$3.2229 / $5.5800 | Buy Now |
DISTI #
83AH3413
|
Avnet Americas | CONN RJ-45 RCP 12 POS 2.03MM SLDR RA TH 12TERM - Bulk (Alt: 83AH3413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk |
61 Partner Stock |
|
$4.9900 / $6.2500 | Buy Now |
DISTI #
0813-1X1T-57-F
|
Avnet Americas | CONN RJ-45 RCP 12 POS 2.03MM SLDR RA TH 12TERM - Trays (Alt: 0813-1X1T-57-F) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.0255 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray RoHS: Compliant |
360 In Stock |
|
$3.1290 / $5.2980 | Buy Now |
DISTI #
62405464
|
Verical | Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 10 Package Multiple: 5 Date Code: 2210 | Americas - 360 |
|
$4.4200 / $6.8900 | Buy Now |
DISTI #
87339621
|
Verical | Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 9 Package Multiple: 1 | Americas - 9 |
|
$8.5400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 28 |
|
$8.0000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0813-1X1T-57-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0813-1X1T-57-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 0813-1X1T-57-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0813-1X1T-57-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0813-1X1T-57 | Bel Fuse | Check for Price | Telecom and Datacom Connector | 0813-1X1T-57-F vs 0813-1X1T-57 |