Part Details for 0811998 by Phoenix Contact
Overview of 0811998 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0811998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12602-ND
|
DigiKey | 5 SECTION ZACK MARKER STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$5.9813 / $9.6900 | Buy Now |
DISTI #
651-0811998
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 15.LGS:L1-N.PE RoHS: Compliant | 6 |
|
$5.9800 / $8.9000 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - labeled - printed horizontally: L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$6.1200 / $8.9000 | Buy Now |
DISTI #
000000000002646927
|
Sager | Terminal Block Tools & Accessories ZB 15.LGS:L1-N.PE Min Qty: 10 | 0 |
|
$7.5200 / $8.7800 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - labeled - printed horizontally: L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$6.1200 / $8.9000 | Buy Now |
|
Neutron USA | Zack marker strip, Strip, white, labeled, 10.5x15.1mm field, 5label/stip, ZB 15,LGS:L1-N,PE, Price per Strip | 23 |
|
$53.8000 | Buy Now |