0811-2X4R-28
Bel Fuse
Description: Telecom and Datacom Connector

Overview of 0811-2X4R-28 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-811 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8050-811MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335
SER8050-811MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335

CAD Models for 0811-2X4R-28 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0811-2X4R-28 by Bel Fuse

0811-2X4R-28
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
TELECOM AND DATACOM CONNECTOR
Want to compare parts?
  1. 0811-2X4R-28
    Bel Fuse
    Telecom and Datacom Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0811-2X4R-28 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0811-2X4R-28 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0811-2X4R-28 would you like to use for your alert(s)?
  • Please alert me when 0811-2X4R-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0811-2X4R-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0811-2X4R-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0811-2X4R-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0811-2X4R-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0811-2X4R-28 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: