Part Details for 0811-2X4R-28-F by Bel Fuse
Overview of 0811-2X4R-28-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0811-2X4R-28-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-1126-ND
|
DigiKey | CONN JACK 8PORT 100 BASE-T PCB Min Qty: 1 Lead time: 30 Weeks Container: Tray |
30 In Stock |
|
$17.3017 / $24.0700 | Buy Now |
DISTI #
0811-2X4R-28-F
|
Avnet Americas | CONN RJ-45 RCP 64 POS 2.54MM SLDR RA TH 64TERM 8PORT - Trays (Alt: 0811-2X4R-28-F) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$15.9712 / $19.9640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9900 / $33.4900 | Buy Now |
DISTI #
0811-2X4R-28-F
|
Avnet Americas | CONN RJ-45 RCP 64 POS 2.54MM SLDR RA TH 64TERM 8PORT - Trays (Alt: 0811-2X4R-28-F) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$15.9712 / $19.9640 | Buy Now |
Part Details for 0811-2X4R-28-F
0811-2X4R-28-F CAD Models
0811-2X4R-28-F Part Data Attributes:
|
0811-2X4R-28-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0811-2X4R-28-F
Bel Fuse
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | OTHER STACKING CONNECTOR: 32 CONTACTS, 4 PORTS 8 CONTACTS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |