Part Details for 0811-1X1T-03 by Bel Fuse
Overview of 0811-1X1T-03 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0811-1X1T-03
0811-1X1T-03 CAD Models
0811-1X1T-03 Part Data Attributes:
|
0811-1X1T-03
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0811-1X1T-03
Bel Fuse
Telecom and Datacom Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |