Part Details for 0810100 by Phoenix Contact
Overview of 0810100 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10142708-10100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 10 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. | |
10142708-101001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 10 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 0810100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0810100-ND
|
DigiKey | WMS-2 HF 3 2 (6X5)RXL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,412.6800 | Buy Now |
DISTI #
651-0810100
|
Mouser Electronics | Printers WMS-2 HF 3,2 (60X5) RXL | 0 |
|
$1,465.3900 / $1,475.6600 | Order Now |
DISTI #
71871011
|
RS | WMS-2 HF 3 2 (60X5)RXL | Phoenix Contact 0810100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,490.4200 | RFQ |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 60 x 5 mm - Number of individual labels: 2500 RoHS: Compliant | 1 Factory Stock |
|
$1,097.8900 / $1,177.4600 | Buy Now |
DISTI #
000000000005811094
|
Sager | Printers WMS-2 HF 3,2 (60X5) RXL Min Qty: 1 | 0 |
|
$1,369.2300 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 60 x 5 mm - Number of individual labels: 2500 RoHS: Compliant | 1 Factory Stock |
|
$1,097.8900 / $1,177.4600 | Buy Now |
Part Details for 0810100
0810100 CAD Models
0810100 Part Data Attributes
|
0810100
Phoenix Contact
Buy Now
|
Compare Parts:
0810100
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2021-07-06 19:14:55 |