Part Details for 0810-2H4R-28-F by Bel Fuse
Results Overview of 0810-2H4R-28-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0810-2H4R-28-F Information
0810-2H4R-28-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MC28F008-10/B | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for 0810-2H4R-28-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1419-ND
|
DigiKey | CONN JACK 8PORT 100 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
523 In Stock |
|
$19.4386 / $35.3800 | Buy Now |
DISTI #
0810-2H4R-28-F
|
Avnet Americas | CONN RJ-45 F 64 POS 2.54MM SLDR RA TH 88TERM 8PORT - Trays (Alt: 0810-2H4R-28-F) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Container: Tray | 0 |
|
$20.5446 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $38.5300 | Buy Now |
DISTI #
0810-2H4R-28-F
|
Avnet Abacus | CONN RJ-45 F 64 POS 2.54MM SLDR RA TH 88TERM 8PORT (Alt: 0810-2H4R-28-F) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0810-2H4R-28-F
0810-2H4R-28-F CAD Models
0810-2H4R-28-F Part Data Attributes
|
0810-2H4R-28-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0810-2H4R-28-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | BelFuse | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |