Part Details for 081-2133-300 by Dialight
Overview of 081-2133-300 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 081-2133-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0010
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 081-2133-300 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $16.9500 | Buy Now |
DISTI #
645-081-2133-300
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
$13.6400 / $13.7100 | Order Now |
DISTI #
71264553
|
RS | MIN. Panel IND. | Dialight 081-2133-300 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 | RFQ |
|
Onlinecomponents.com | Yellow Faceted Panel Mount Indicator Cap, Transparent | 0 |
|
$13.3500 / $19.4600 | Buy Now |
|
Quest Components | LAMP LENSE, MIN PANEL IND | 11 |
|
$14.2500 / $19.0000 | Buy Now |
DISTI #
081-2133-300
|
TTI | Lamp Lenses MIN PANEL IND pbFree: Pb-Free Min Qty: 55 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$13.5700 | Buy Now |
DISTI #
000000000002296655
|
Sager | Lamp Lenses MIN PANEL IND Min Qty: 55 | 0 |
|
$13.6100 / $14.5800 | Buy Now |
Part Details for 081-2133-300
081-2133-300 CAD Models
081-2133-300 Part Data Attributes
|
081-2133-300
Dialight
Buy Now
|
Compare Parts:
081-2133-300
Dialight
|
Samacsys Manufacturer | Dialight |