There are no models available for this part yet.
Overview of 081-0410-01-200 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 081-0410-01-200 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K9997
|
Newark | Panel Ind. Rohs Compliant: No |Dialight 081-0410-01-200 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0100 / $62.7100 | Buy Now | |
DISTI #
645-081-0410-01-200
|
Mouser Electronics | Lamp Holders & Accessories PANEL IND RoHS: Not Compliant | 0 |
|
$39.8800 / $40.8000 | Order Now | |
DISTI #
71264961
|
RS | Panel IND. | Dialight 081-0410-01-200 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7800 | RFQ | |
Onlinecomponents.com | 0 |
|
$40.2700 / $54.7900 | Buy Now | |||
DISTI #
081-0410-01-200
|
TTI | Lamp Holders & Accessories PANEL IND Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.0500 / $40.3800 | Buy Now | |
DISTI #
081-0410-01-200
|
IBS Electronics | Panel Ind. Rohs Compliant: No |Dialight 081-0410-01-200 Min Qty: 14 Package Multiple: 1 | 0 |
|
$44.0180 / $62.2830 | Buy Now | |
DISTI #
000000000002296645
|
Sager | Lamp Holders & Accessories PANEL IND Min Qty: 1 | 0 |
|
$41.8100 / $48.2300 | Buy Now |
CAD Models for 081-0410-01-200 by Dialight
Part Data Attributes for 081-0410-01-200 by Dialight
081-0410-01-200
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
081-0410-01-200DialightVS
-