Part Details for 081-0112-300 by Dialight
Overview of 081-0112-300 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 081-0112-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1050
|
Newark | Lamp Lenses Min Panel Ind Rohs Compliant: Yes |Dialight 081-0112-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$13.8500 / $16.4900 | Buy Now |
DISTI #
645-081-0112-300
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 081 Series Lens Cap Convex Back Frosted Green | 0 |
|
$10.0000 / $18.9400 | Buy Now |
DISTI #
000000000000023893
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now |