Part Details for 081-0112-200 by Dialight
Overview of 081-0112-200 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 081-0112-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1570
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 081-0112-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$9.1400 / $15.3000 | Buy Now |
DISTI #
2266-081-0112-200-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
170 In Stock |
|
$7.0800 / $8.3500 | Buy Now |
DISTI #
645-081-0112-200
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 23 |
|
$7.0000 / $12.7600 | Buy Now |
|
Onlinecomponents.com | INCANDESCENT PANEL MOUNT INDICATORS Optical Lenses |
195 In Stock |
|
$6.8000 / $10.3400 | Buy Now |
DISTI #
000000000000304504
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | INCANDESCENT PANEL MOUNT INDICATORS Optical Lenses |
195 In Stock |
|
$6.8000 / $10.3400 | Buy Now |
Part Details for 081-0112-200
081-0112-200 CAD Models
081-0112-200 Part Data Attributes:
|
081-0112-200
Dialight
Buy Now
|
Compare Parts:
081-0112-200
Dialight
|
Samacsys Manufacturer | Dialight |