Part Details for 080SHM.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080SHM.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080SHM.01000.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1400
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080SHM.01000.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.0700 | Buy Now |
DISTI #
3109-080SHM.01000.00-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$7.4100 | Buy Now |
DISTI #
446-080SHM.01000.00
|
Mouser Electronics | AC Power Entry Modules 10A 50/60Hz Med Snap-In Horz mnt RoHS: Compliant | 0 |
|
$6.0400 / $7.4100 | Order Now |
DISTI #
73280414
|
RS | Max Performance Snap-In Single Stage IEC Inlet Filter, Medical, Horizontal, 10A | Astrodyne TDI 080SHM.01000.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$5.7800 / $7.7100 | Buy Now |