Part Details for 080R200-024000 by Orbel Corporation
Overview of 080R200-024000 by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000 | Renesas Electronics Corporation | Frequency Translation PLL | |
SiT3808AI-D2-33NH-30.240000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 080R200-024000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-080R200-024000-ND
|
DigiKey | RFI FOF GASKET CU NICKEL ADH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$7.4875 / $15.3700 | Buy Now |