Part Details for 0809845 by Phoenix Contact
Overview of 0809845 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0809845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0809845-ND
|
DigiKey | 10 SECTION ZACK MARKER STRIP Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0280 | Buy Now |
DISTI #
651-0809845
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.08.LGS:U-N RoHS: Compliant | 14 |
|
$2.4200 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - labeled - printed horizontally: U - V - W - N - GND - U - V - W - N - GND - mounting type: snap into tall marker groove - for terminal block width: 5.08 mm - lettering field size: 10.5 x 5.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.1200 / $3.0600 | Buy Now |
DISTI #
000000000002966168
|
Sager | Terminal Block Tools & Accessories ZB 5.08.LGS:U-N Min Qty: 10 | 0 |
|
$2.6400 / $3.0800 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - labeled - printed horizontally: U - V - W - N - GND - U - V - W - N - GND - mounting type: snap into tall marker groove - for terminal block width: 5.08 mm - lettering field size: 10.5 x 5.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.1200 / $3.0600 | Buy Now |
Part Details for 0809845
0809845 CAD Models
0809845 Part Data Attributes
|
0809845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0809845
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |