Part Details for 0809803:0001 by Phoenix Contact
Overview of 0809803:0001 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 0809803:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7880-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
185 In Stock |
|
$2.1025 / $2.7900 | Buy Now |
DISTI #
651-0809803:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.08.LGS: FORTL.ZAHLEN RoHS: Compliant | 125 |
|
$2.1000 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 5 mm RoHS: Compliant |
221 In Stock |
|
$2.2000 / $4.3200 | Buy Now |
DISTI #
000000000001488154
|
Sager | Terminal Block Tools & Accessories ZB 5.08.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6400 / $3.0800 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 2500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 5 mm RoHS: Compliant |
221 In Stock |
|
$2.2000 / $4.3200 | Buy Now |
Part Details for 0809803:0001
0809803:0001 CAD Models
0809803:0001 Part Data Attributes:
|
0809803:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0809803:0001
Phoenix Contact
Terminal Block Accessory, Marking Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |