Part Details for 0809421 by Phoenix Contact
Overview of 0809421 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0809421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0889
|
Newark | Klm-A + Esl 44X7 |Phoenix Contact 0809421 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5421-ND
|
DigiKey | TERM STRIP MARKER HOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$1.8778 / $3.0400 | Buy Now |
DISTI #
651-0809421
|
Mouser Electronics | Terminal Block Tools & Accessories KLM A + ESL 44X7 RoHS: Compliant | 212 |
|
$1.8700 / $2.4600 | Buy Now |
DISTI #
V99:2348_18539692
|
Arrow Electronics | Connector Accessories Carrier Acrylonitrile Butadiene Styrene Transparent RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1433 | Americas - 27 |
|
$0.3895 | Buy Now |
|
Onlinecomponents.com | Terminal strip markers and insert strips ESL... - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lettering field of the insert strip: 44 x 7 mm RoHS: Compliant |
340 In Stock 1364 Factory Stock |
|
$1.8000 / $2.0200 | Buy Now |
DISTI #
78064062
|
Verical | Connector Accessories Carrier Acrylonitrile Butadiene Styrene Transparent RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1807 | Americas - 300 |
|
$2.5287 / $2.6755 | Buy Now |
DISTI #
0809421
|
TTI | Terminal Block Tools & Accessories KLM A + ESL 44X7 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 101 In Stock |
|
$2.3500 | Buy Now |
DISTI #
000000000000707972
|
Sager | Terminal Block Tools & Accessories KLM A + ESL 44X7 Min Qty: 50 | 50 |
|
$2.3700 / $2.6400 | Buy Now |
|
Master Electronics | Terminal strip markers and insert strips ESL... - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lettering field of the insert strip: 44 x 7 mm RoHS: Compliant |
340 In Stock 1364 Factory Stock |
|
$1.8000 / $2.0200 | Buy Now |
Part Details for 0809421
0809421 CAD Models
0809421 Part Data Attributes
|
0809421
Phoenix Contact
Buy Now
|
Compare Parts:
0809421
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |