Part Details for 080929-000 by TE Connectivity
Overview of 080929-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080929-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
080929-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.27mm Silver Plated Copper Brown 600VAC - Cable Rools/Shrink Tubing (Alt: 080929-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6187 / $0.6833 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.6570 | Buy Now |
DISTI #
RYC22759/44-20-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/44-20-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/44-20-1 RoHS: Compliant | 0 |
|
$0.6890 / $1.9370 | Buy Now |
DISTI #
RYC22759/44-20-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/44-20-1 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/44-20-1 RoHS: Compliant | 0 |
|
$0.6890 / $1.9370 | Buy Now |
Part Details for 080929-000
080929-000 CAD Models
080929-000 Part Data Attributes
|
080929-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
080929-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-22759 | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.27 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.03 Ω | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |