Part Details for 0808765:0011 by Phoenix Contact
Overview of 0808765:0011 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808765:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7889-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Strip |
9 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-0808765:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 6.QR: CONSEC.NUMBERS RoHS: Not Compliant | 76 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
110 In Stock |
|
$2.2200 / $4.3900 | Buy Now |
DISTI #
000000000000796797
|
Sager | Terminal Block Tools & Accessories ZBF 6.QR: CONSEC.NUMBERS Min Qty: 10 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
110 In Stock |
|
$2.2200 / $4.3900 | Buy Now |
Part Details for 0808765:0011
0808765:0011 CAD Models
0808765:0011 Part Data Attributes:
|
0808765:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808765:0011
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |