Part Details for 0808697:0091 (ZBF 5 QR:FORTL.ZAHLEN 91-100) by Phoenix Contact
Results Overview of 0808697:0091 (ZBF 5 QR:FORTL.ZAHLEN 91-100) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 0808697:0091 (ZBF 5 QR:FORTL.ZAHLEN 91-100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71219032
|
RS | Terminal Block Marker Strip, White, Black Print, 91-100, Vertical, ZB/ZBF Series | Phoenix Contact 0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$2.1800 / $2.6300 | Buy Now |